Manufacturer Part #
GBPC608-E4/51
GBPC Series 800V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:GBPC-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
Vishay GBPC608-E4/51 - Product Specification
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
Vishay GBPC608-E4/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 175A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBPC-6 |
| Mounting Method: | Through Hole |
Features & Applications
The GBPC608-E4/51 is a 800 V, 175 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Ideal for printed circuit boards
- Typical IR less than 0.5 μA
- High surge current capability
- High case dielectric strength 1500 VRMS
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC/DC bridge full wave rectification for power supply
- Home Appliances
- Office Equipment
- Industrial Automation Applications
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
100
$0.82
300
$0.80
500
$0.79
1,000
$0.775
2,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
GBPC-6
Mounting Method:
Through Hole