text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU6M-E3/45

Single Phase 1 kV 3.8 A Through Hole Glass Passivated Bridge Rectifier -GBU-4L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBU6M-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3.8A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 175A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
800
$0.66
1,600
$0.65
2,400+
$0.64
Product Variant Information section