text.skipToContent text.skipToNavigation

Manufacturer Part #

BA158-E3/54

BA157 Series 600 V 1 A Fast Switching Plastic Rectifier - DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BA158-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The BA158 is a high efficiency fast switching plastic rectifier.

Features:

  • Fast switching for high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Applications:

  • Inverters
  • Converters
  • Consumer electronics
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
22000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,023.00
USD
Quantity
Unit Price
5,500
$0.0481
11,000
$0.0473
16,500
$0.0468
22,000
$0.0465
27,500+
$0.0455
Product Variant Information section