text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1B-LTP

Recovery Rectifier, 1A, 100V DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Micro Commercial Components FS1B-LTP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 50pF
Operating Temp Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165,000
USA:
165,000
340,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Unit Price
5,000
$0.0414
10,000
$0.0407
15,000
$0.0403
20,000
$0.04
25,000+
$0.0391
Product Variant Information section