text.skipToContent text.skipToNavigation

Manufacturer Part #

RGF1G

RGF1G Series 1 A 400 V Surface Mount Fast Recovery Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi RGF1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,297.50
USD
Quantity
Unit Price
7,500+
$0.173
Product Variant Information section