text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2G-E3/52T

RS2G Series 400 V 1.5 A Surface Mount Fast Switching Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay RS2G-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The RS2G-E3/52T is low profile glass passivated surface mount switching Rectifier.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Converters
  • Inverters
  • Consumer electronics
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
9,750
USA:
9,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$51.83
USD
Quantity
Unit Price
750
$0.0691
2,250
$0.0673
3,750
$0.0664
15,000
$0.0642
22,500+
$0.0627
Product Variant Information section