text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54SFILMY

BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAT54SFILMY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Diode Capacitance-Max: 7pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$116.10
USD
Quantity
Unit Price
3,000
$0.0387
6,000
$0.0381
12,000
$0.0375
15,000
$0.0373
45,000+
$0.036
Product Variant Information section