text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR2535CTL

MBR2535CT Series 35 V 25 A Through Hole Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR2535CTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 1mA
Forward Voltage: 0.45V
Thermal Resistance: 75°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,080.00
USD
Quantity
Unit Price
50
$0.425
200
$0.415
750
$0.405
1,250
$0.40
2,500+
$0.385
Product Variant Information section