text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB2060CTTR

MBRB2060CT Series 60 V 20 A Surface Mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBRB2060CTTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.74V
Diode Capacitance-Max: 400pF
Thermal Resistance: 2.3°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
800
$0.27
1,600
$0.265
4,000+
$0.26
Product Variant Information section