text.skipToContent text.skipToNavigation

Manufacturer Part #

RB511SM-30T2R

Schottky Diodes Rectifiers SBD Low VF H.Relblty EMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB511SM-30T2R - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 7µA
Forward Voltage: 370mV
Operating Temp Range: 125°C
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.60
USD
Quantity
Unit Price
8,000
$0.0182
16,000
$0.0179
32,000
$0.0176
40,000
$0.0175
120,000+
$0.017
Product Variant Information section