text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3170AF

STPS3170 Series 170 V 3 A Surface Mount Power Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS3170AF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 170V
Reverse Current-Max: 4µA
Forward Voltage: 0.82V
Thermal Resistance: 20°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$971.00
USD
Quantity
Unit Price
10,000+
$0.0971