Manufacturer Part #
B340B-13-F
B340B Series 40 V 3 A Surface Mount Schottky Barrier Rectifier DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Diodes Incorporated B340B-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B340B-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The B340B-13-F is a part of B340B Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a DO-214AA package. It has an Operating Temperature Ranging between -55 to +150 °C.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 125A Peak
- For Use in Low Voltage, High Frequency Inverters, Free
- Wheeling, and Polarity Protection Application
- Operating Temperature Range is -55 to +150 °C
- Storage Temperature Range is -55 to +150 °C
- Average Rectified Output Current is 3 A
- Peak Reverse DC Blocking Voltage is 40 V
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.059
6,000
$0.0579
9,000
$0.0573
12,000
$0.0569
15,000+
$0.0556
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount