text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0580-TP

MBR0580 Series 80 V 0.5 A Surface Mount Schottky Rectifier- SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Micro Commercial Components MBR0580-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.8V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$127.20
USD
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0395
Product Variant Information section