text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB20100CTT4G

MBRB Series Dual 150 V 250 A Surface mount Schottky Rectifier - TO-263-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2604
Product Specification Section
onsemi MBRB20100CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.95V
Configuration: Dual
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The MBRB20100CTT4G is a Schottky Power Rectifier with a platinum barrier metal, available in a D2PAK package.

Features:

  • Package Designed for Power Surface Mount Applications
  • Center−Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Short Heat Sink Tab Manufactured − Not Sheared!
  • Similar in Size to Industry Standard TO−220 Package
  • NRVBB and NRVBBS Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
800
$1.01
1,600+
$0.975