text.skipToContent text.skipToNavigation

Manufacturer Part #

SBRD10200TR

SBRD10200 Series 200 V 10 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
SMC SBRD10200TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.95V
Operating Temp Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
10,000
$0.147
12,500+
$0.145
Product Variant Information section