text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS340UF

40V,3AMP,SMD.

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
STMicroelectronics STPS340UF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.63V
Configuration: Single
Thermal Resistance: 15°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SMBFLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$560.00
USD
Quantity
Unit Price
5,000
$0.112
10,000
$0.111
15,000+
$0.109
Product Variant Information section