Manufacturer Part #
STPS640CB-TR
STPS640C Series 40 V 3 A Flange Mount Power Schottky Rectifier - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS640CB-TR - Product Specification
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
STMicroelectronics STPS640CB-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.84V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 6A |
| Thermal Resistance: | 3°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS640CB-TR is a Dual Schottky rectifier suited to Switch Mode Power Supplies and other Power Converters.
This device is intended for use in low and medium voltage operation, and particulary, in high frequency circuitries where low switching losses are required (free wheeling and polarity protection). It is available in a D2PAK package.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward drop voltage
- Low capacitance
- Low thermal resistance
- Insulated package: TO-220FPAB
- Insulating voltage = 2000 V DC
- Capacitance = 12 pF
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.171
5,000
$0.169
7,500
$0.168
10,000
$0.167
12,500+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount