text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD30M45CG-TR

FERD30M45 Series 45 V (2x) 15 A SMT Field Effect Rectifier Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD30M45CG-TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 30A
Forward Voltage: 0.42V
Reverse Voltage-Max [Vrrm]: 45V
Reverse Recovery Time-Max: 500ns
Reverse Current-Max: 600µA
Average Forward Current-Max: 15A
Peak Current-Max: 250A
Operating Temp Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000+
$0.57
Product Variant Information section