text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR140SFT3G

MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD−123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2411
Product Specification Section
onsemi MBR140SFT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.55V
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 500µA
Peak Current-Max: 30A
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$944.00
USD
Quantity
Unit Price
10,000+
$0.0944