Manufacturer Part #
S1ATR
DIODE GEN PURP 50V 1A SMA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC S1ATR - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Recovery Time-Max: | 2.5µs |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 15pF |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -65°C to +175°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0216
15,000
$0.0211
20,000
$0.021
50,000
$0.0206
75,000+
$0.0201
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount