text.skipToContent text.skipToNavigation

Manufacturer Part #

S1GMH

DIODE GEN PURP 400V 1A MICRO SMA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Taiwan Semiconductor S1GMH - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 780ns
Reverse Current-Max: 1µA
Diode Capacitance-Max: 5pF
Peak Current-Max: 20A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$969.60
USD
Quantity
Unit Price
12,000+
$0.0808
Product Variant Information section