Manufacturer Part #
S5K-E3/57T
S5K Series 800 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB (SMC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay S5K-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay S5K-E3/57T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 5A |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 100A |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
850
$0.0785
2,550
$0.0764
4,250
$0.0754
12,750
$0.0733
21,250+
$0.0715
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount