text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16W-TP

BAS16W Series 350 mW 75 V 6 ns Surface Mount High Speed Switching Diode -SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Micro Commercial Components BAS16W-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 100mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The BAS16W-TP is a high speed switching diode with power dissipation of 350 mW.

Features:

  • High Conductance
  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • Lead Free Finish/RoHS Compliant
  • Moisture Sensitivity Level 1
  • Polarity: Indicated by Cathode Band

Applications:

  • For General Purpose Switching Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$57.90
USD
Quantity
Unit Price
3,000
$0.0193
9,000
$0.0189
15,000
$0.0187
45,000
$0.0182
75,000+
$0.0178
Product Variant Information section