text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS19W-7-F

BAS19W Series 100 V 2.5 A Surface Mount Fast Switching Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS19W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Average Forward Current-Max: 200mA
Peak Current-Max: 2.5A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAS19W-7-F is a Fast Switching Diode with reverse voltage of 100 V and capacitance of 5 pF.

Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • High Conductance
  • Lead Free/RoHS Compliant
  • Qualified to AEC-Q101 Standards for High Reliability
  • "Green" Device

Applications:

  • For General Purpose Switching Applications

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.60
USD
Quantity
Unit Price
3,000
$0.0242
9,000
$0.0236
15,000
$0.0233
30,000
$0.023
60,000+
$0.0224
Product Variant Information section