text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99-E3-08

BAV99 Series 70 V 150 mA SMT Small Signal Switching Dual Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAV99-E3-08 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 300mW
Average Forward Current-Max: 150mA
Peak Current-Max: 4.5A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
12,000
$0.0284
30,000
$0.0278
45,000+
$0.0272
Product Variant Information section