text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV1N5804

1N5804 Series Military 100 V 1 A Sealed Ultrafast Recovery Glass Rectifier - A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTXV1N5804 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.5A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.975V
Configuration: Single
Diode Capacitance-Max: 25pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 36°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
162
Multiple Of:
1
Total
$1,198.80
USD
Quantity
Unit Price
162+
$7.40
Product Variant Information section