text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3010W

Ultrafast High Voltage 30 A 1 kV 100 ns Flange Mount Recovery Diode DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3010W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 15µA
Forward Voltage: 2V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 15pF
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 1.1°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$906.00
USD
Quantity
Unit Price
30
$1.57
90
$1.55
150
$1.54
600
$1.51
900+
$1.49
Product Variant Information section