text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3012W

STTH3012 Series 30 A 1.3 V 115 ns Ultrafast Recovery Diode Flange Mount - DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3012W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 20µA
Forward Voltage: 1.3V
Reverse Recovery Time-Max: 115ns
Package Style:  DO-247
Mounting Method: Through Hole
Features & Applications

The STTH3012W is a Ultrafast recovery-high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness.

These characteristics make it ideal for heavy duty applications that demand long term reliability and it is available in a DO-247 package. The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature

Applications:

  • Industrial power supplies
  • Motor control
  • Similar mission-critical systems that require rectification
  • Freewheeling
  • Snubber
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,158.00
USD
Quantity
Unit Price
30
$2.00
90
$1.97
150
$1.96
450
$1.93
750+
$1.90
Product Variant Information section