text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-C4PH6006L-N3

Rectifier Diode Switching 600V 30A 55ns 3-Pin(3+Tab) TO-247AD Tube

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Vishay VS-C4PH6006L-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 240A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.37V
Diode Capacitance-Max: 18.3pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
25
$2.36
75
$2.33
125
$2.31
500
$2.27
750+
$2.24
Product Variant Information section