text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C20-E3-08

BZT52 Series 20 V ±5% 410 mW SMT Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZT52C20-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 410mW
Reverse Current-Max: 100nA
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 17mA
Configuration: Single
Working Voltage-Nom: 20V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section