Manufacturer Part #
BZX84C10S-7-F
BZX84C10S Series 200 mW 7 V 10 mA Surface Mount Zener Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BZX84C10S-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BZX84C10S-7-F - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.2µA |
| Working Voltage-Nom: | 7V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX84C10S-7-F is a part of BZX84C10S Series 200 mW 10 mA Surface Mount 10 V Zener Diode available in a SOT-363 package.
Product Features:
- Planar Die Construction
- 200mW Power Dissipation
- Zener Voltages from 2.4V - 39V
- Ultra-Small Surface Mount Package
- Power Dissipation is 200 mW
- Thermal Resistance, Junction to Ambient Air is 625 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.061
6,000
$0.0599
9,000
$0.0593
12,000
$0.0589
15,000+
$0.0575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount