text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S271K111

B722 Series 350 V 275 Vrms 710V Clamp 1200 A 110 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S271K111 - Technical Attributes
Attributes Table
Capacitance: 110pF
Clamping Voltage-Max: 710V
Peak Output Current: 1200A
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,000
$0.114
3,000
$0.112
5,000
$0.111
15,000
$0.109
25,000+
$0.107
Product Variant Information section