text.skipToContent text.skipToNavigation

Manufacturer Part #

B72540V3140S272

CN Series 16 V 14 Vrms 10 pF Surface Mount Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TDK EPCOS B72540V3140S272 - Technical Attributes
Attributes Table
Capacitance: 10pF
Rated Voltage: 16|V
RMS Voltage-Max: 14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,770.00
USD
Quantity
Unit Price
3,000+
$1.59
Product Variant Information section