text.skipToContent text.skipToNavigation

Manufacturer Part #

V39ZA1P

ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Littelfuse V39ZA1P - Technical Attributes
Attributes Table
Capacitance: 1350pF
Clamping Voltage-Max: 79V
Peak Output Current: 250A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 1mA
Energy: 1.2J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$585.00
USD
Quantity
Unit Price
1,500
$0.132
4,500
$0.13
6,000
$0.129
15,000
$0.127
22,500+
$0.125
Product Variant Information section