text.skipToContent text.skipToNavigation

Manufacturer Part #

2N6284G

2N Series 100 V 20 A Darlington Complementary Silicon Power Transistor TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi 2N6284G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 20A
DC Current Gain-Min: 750
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$30.70
USD
Quantity
Unit Price
10
$3.07
25
$3.03
75
$2.99
150
$2.96
400+
$2.88
Product Variant Information section