Référence fabricant
2SB1690TL
2SB1690 Series 12 V 2 A Surface Mount General Purpose Amplifier - TSMT-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | ROHM | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2337 | ||||||||||
ROHM 2SB1690TL - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:Process change from Hoop-line to Wide-line for consumer grade (TSMT3,6) power transistor packagesReason for change:In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to replace the listed products with newer technology which has following benefits.1.Improvement of productivity through the introduction of new production equipment.2.Standardizing to the industrial standard (Halogen free, Solder plating).3.Improvement of lot traceability.Note: Additional replacement product details provided in SPCN.
Statut du produit:
ROHM 2SB1690TL - Caractéristiques techniques
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 270 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The 2SB1690TL is a 2SB1690 Series 12 V 2 A General Purpose amplifier available in TSMT-3 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.
Features:
- A collector current is large.
- Collector saturation voltage is low
- VCE(sat) : max. -180 mV
- at IC= -1A / IB= -50 mA
Applications:
- Low frequency amplifier
- Driver
View the 2SB1 Series of Bipolar Transistors
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount