text.skipToContent text.skipToNavigation

Manufacturer Part #

55GN01CA-TB-E

55GN01CA Series NPN 10 V 200 mW 70 mA UHF Wide-Band Low Noise Amplifier - CP-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi 55GN01CA-TB-E - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 10V
Collector Current Max: 70mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.0803
6,000
$0.0789
9,000
$0.0781
12,000
$0.0775
15,000+
$0.0757