Manufacturer Part #
BC846A-TP
Bipolar Transistors - BJT NPN 65V 0.1A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BC846A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components BC846A-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| CE Voltage-Max: | 65V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 225mW |
| Collector - Base Voltage: | 80V |
| Collector - Emitter Saturation Voltage: | 500mV |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 110 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0091
12,000
$0.0088
45,000
$0.0085
120,000
$0.0083
300,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount