text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857B-TP

Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BC857B-TP - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 220
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
3,000
$0.009
12,000
$0.0087
30,000
$0.0085
75,000
$0.0083
120,000+
$0.008
Product Variant Information section