text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP52-16,115

BCP52 Series 60 V 1 A PNP Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BCP52-16,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1.35W
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 145MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The BCP52-16,115 is a PNP medium power transistor series working at a operating frequency ranging between -65 to 150 °C.

Features:

  • High current
  • Two current gain selections
  • High power dissipation capability

Applications:

  • Linear voltage regulators
  • High-side switches
  • MOSFET drivers
  • Amplifiers

View the BCP52-16 series of PNP medium power transistor series

 

Pricing Section
Global Stock:
0
USA:
0
211,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000+
$0.31
Product Variant Information section