Manufacturer Part #
BCP69,115
BCP69 Series 20 V 1 A Surface Mount PNP Power Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Nexperia BCP69,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BCP69,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.4W |
| Collector - Base Voltage: | 32V |
| Collector - Emitter Saturation Voltage: | 500V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 85 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 140MHz |
| Operating Temp Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Features & Applications
The BCP69,115 is a part of BCP69 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-223 package.
Features:
- High current
- Three current gain selections
- 1.4 W total power dissipation
- Medium power SMD plastic package
Applications:
- Linear voltage regulators
- High-side switches
- Supply line switches
- MOSFET drivers
- Audio preamplifier
View the complete BCP69 series of bipolar transistors
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
10,000
$0.107
15,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount