text.skipToContent text.skipToNavigation

Manufacturer Part #

BCX6825TA

BCX6825 Series NPN 1 A 20 V SMT Silicon Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCX6825TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The BCX6825TA is a 20 V NPN Silicon planar medium power Transistor.

It has an Operating temperature ranges b/w -65 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • BVCEO > 20 V
  • High current capability Maximum Continuous Current IC = 1 A
  • Low saturation voltage VCE(sat) < 500 mV @ 1 A
  • Complementary PNP type: BCX69
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free, “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Power MOSFET gate driving
  • Low loss power switching

 

 

 
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.90
USD
Quantity
Unit Price
1,000
$0.0969
3,000
$0.0942
4,000
$0.0935
10,000
$0.0913
15,000+
$0.0891
Product Variant Information section