text.skipToContent text.skipToNavigation

Manufacturer Part #

BD911

BD911 Series 100 V 15 A Complementary Silicon NPN Power Transistor - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics BD911 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 15A
Power Dissipation-Tot: 90W
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
The BD911 is a Complementary silicon Epitaxial-Base NPN power transistors. It is available in a TO-220 package.

The complementary PNP types are BD910 and BD912 respectively.They are intented for use in power linear and switching applications.

Features:

  • STMicroelectronics Preferred Salestypes
  • Thermal Resistance Junction-case Max: 1.4 °C/W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$670.00
USD
Quantity
Unit Price
100
$0.35
250
$0.345
1,000
$0.335
3,750+
$0.32
Product Variant Information section