text.skipToContent text.skipToNavigation

Manufacturer Part #

BDW94CFP

BDW94CFP Series PNP 100 V 12 A Complementary Darlington Transistor - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics BDW94CFP - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 12A
Power Dissipation-Tot: 33W
DC Current Gain-Min: 1000
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,000.00
USD
Quantity
Unit Price
50
$0.53
200
$0.515
750
$0.505
1,250
$0.50
2,500+
$0.48
Product Variant Information section