text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT458P5-13

DXT458P5 Series 400V 300 mA NPN Silicon Planar High Voltage Transistor-PowerDI®5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DXT458P5-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 300mA
Power Dissipation-Tot: 2.8W
DC Current Gain-Min: 100
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
5,000+
$0.168
Product Variant Information section