text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222AQ-7-F

MMBT2222A Series 40 V 600 mA SMT NPN Small Signal Transistor - SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBT2222AQ-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.40
USD
Quantity
Unit Price
3,000
$0.0198
9,000
$0.0193
15,000
$0.0191
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section