text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4403T-7-F

MMBT4403T Series 40 V 600 mA 150 mW PNP Small Signal Transistor -SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated MMBT4403T-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 30
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.50
USD
Quantity
Unit Price
3,000
$0.0295
9,000
$0.0287
12,000
$0.0285
30,000
$0.0279
45,000+
$0.0273
Product Variant Information section