text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP2955

TIP2955 Series PNP 60 V 15 A Complementary Power Darlington Transistor -TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP2955 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 15A
Power Dissipation-Tot: 90W
DC Current Gain-Min: 20
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2400
Multiple Of:
30
Total
$1,116.00
USD
Quantity
Unit Price
60
$0.495
150
$0.49
600
$0.475
1,200
$0.465
3,000+
$0.45
Product Variant Information section