text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP32AG

TIP Series 60 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIP32AG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 60V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 25
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Bipolar Power Transistor is designed for use in general purpose amplifier and switching applications. The TIP31, TIP31A, TIP31B, TIP31C, (NPN); and TIP32, TIP32A, TIP32B, TIP32C,(PNP) are complementary devices

Features:

  • Collector-Emitter Saturation Voltage -
    • VCE(sat) = 1.2 Vdc (Max) @ IC = 3.0 Adc
  • Collector-Emitter Sustaining Voltage -
    • VCEO(sus) = 40 Vdc (Min) - TIP31, TIP32
      = 60 Vdc (Min) - TIP31A, TIP32A
      = 80 Vdc (Min) - TIP31B, TIP32B
      = 100 Vdc (Min) - TIP31C, TIP32C
  • High Current Gain - Bandwidth Product
    • fT = 3.0 MHz (Min) @ IC = 500 mAdc
  • Compact TO-220 AB Package
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.00
USD
Quantity
Unit Price
100
$0.36
250
$0.35
1,000
$0.34
3,750+
$0.33
Product Variant Information section