text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP35CW

TIP35CW Series NPN 100 V 25 A Complementary Silicon High Power Transistor-TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TIP35CW - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 25A
Power Dissipation-Tot: 125W
DC Current Gain-Min: 10
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The TIP35CW is a silicon Epitaxial-Base NPN transistor mounted in TO-247 plastic package. It is intentend for use in power amplifier and switching applications. The complementary PNP type is TIP36CW.

Features:

  • Collector-Base Voltage (IE = 0): 100 V
  • Collector-Emitter Voltage (IB = 0): 100 V
  • IC Collector Current: 25 A
  • ICM Collector Peak Current: 50 A
  • STMicroelectronics Preferred Sales types
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
600
Total
$1,215.00
USD
Quantity
Unit Price
600
$0.695
1,200
$0.685
1,800
$0.675
3,000+
$0.66
Product Variant Information section